RS PRO PCB Power Relay, 24V ac Coil, 8A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $3.60

View bulk pricing options

Subtotal (1 unit)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$17.49-
20 - 49$17.31$3.60
50 - 99$16.87$31.00
100 - 499$16.44$105.00
500 +$13.53$1,980.00

*price indicative

Packaging Options:
RS Stock No.:
800-4463
Distrelec Article No.:
304-17-801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RS PRO

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching DC Voltage

300V dc

Switching Power

3kVA

Switching AC Voltage

440V ac

Coil Resistance

350Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CQC, UR

Length

29mm

Coil Power

750mW

Height

15.7mm

Width

12.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

RS PRO 24 V AC Coil Non-Latching Relay DPDT, 8 A Switching Current PCB Mounting, 2 Pole


Need a reliable way to operate your electrical circuit? Choose this non-latching DPDT (double pole double throw) relay from RS PRO. It's ideal for push-button applications such as micro-controller input buttons and keyboards, as the switch returns to its original position after use.

You can mount this part onto a circuit board for quick installation. Thanks to its lifespan of one million mechanical operations and 50,000 electrical operations, it's highly durable.

Features and Benefits


  • Power application

  • Coil power of 750 mW

  • Coil resistance of 350 Ω

  • Coil voltage of 24 V AC

  • DPDT contact configuration

  • Silver alloy contact material

  • Depth of 12.7 mm

  • Height of 15.7 mm

  • Isolation coil to contact of 5 kV AC

  • Length of 29 mm

  • Life of 1,000,000 (Mechanical) Operations, 50,000 (Electrical) Operations

  • Minimum operating temperature of -40°C

  • Maximum operating temperature of +70°C

  • Maximum switching power (AC) of 2 kVA

  • Maximum switching voltage of 440 V AC

  • Maximum switching voltage of 300 V DC

  • PCB mounting type

  • Two poles

  • Miniature power relay switching classification

  • Standards met include CQC 02001001951, RoHS (Restriction of Hazardous Substances), UL E134517 and VDE 116934

  • Switching current of 8 A

  • Through-hole terminal type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy