Tempatron Power Relay, 12V dc Coil, 7A Switching Current, DPDT

Get a bulk buy discount

Add 12 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$78.12

(exc. GST)

$85.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$78.12-
12 - 24$75.293%
25 +$74.634%

*price indicative

RS Stock No.:
348-245
Mfr. Part No.:
HSR-12VDC
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Series

HSR

Terminal Type

Plug-In

Switching Current

7A

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Length

36mm

Height

54mm

Coil Power

0.76VA

Standards/Approvals

CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives)

Width

36mm

Contact Material

Silver Alloy

COO (Country of Origin):
GB

Transistorised High-Sensitivity Relay


Darlington pair in input circuitry

Ideal for use with CMOS devices

Wide input voltage range: 3.5V to 50V

Contact material - Ag

Approvals

UL recognised; CSA certified

  • RS Stock No. 2130787
  • Mfr. Part No. C9-R21 / DC 12 V
Each
$125.32
Each
$16.08
  • RS Stock No. 0154605
  • Mfr. Part No. 56.32.9.012.0040
Each
$43.23
  • RS Stock No. 2122488
  • Mfr. Part No. RJ2S-CLD1-D12
Each
$16.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy