Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT

This image is representative of the product range

Subtotal (1 unit)*

$33.99

(exc. GST)

$37.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.99

*price indicative

RS Stock No.:
192-489
Mfr. Part No.:
MY4ZN-D2 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MY

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Resistance

662Ω

Height

36mm

Length

28mm

Standards/Approvals

No

Width

21.5mm

Coil Power

1.3VA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy