Omron Surface Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 102-703
- Mfr. Part No.:
- MY2N-D2 DC100/110
- Brand:
- Omron
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 102-703
- Mfr. Part No.:
- MY2N-D2 DC100/110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V dc, 110V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 11.4kΩ | |
| Standards/Approvals | UL, CSA, CE, LR, VDE | |
| Coil Power | 0.9W | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V dc, 110V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 11.4kΩ | ||
Standards/Approvals UL, CSA, CE, LR, VDE | ||
Coil Power 0.9W | ||
Width 21.5mm | ||
Length 28mm | ||
Height 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 8841446
- Mfr. Part No. RXM2AB2FD
Each
$16.22
- RS Stock No. 2765970
- Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
- RS Stock No. 0350585
- Mfr. Part No. 60.12.9.012.0040
Each
$32.71
Related links
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Power Relay 110 V dc Coil 4PDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V dc Coil 4PDT
- Omron DIN Rail Power Relay 5A Switching Current, DPDT












