Omron Surface Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$22.69

(exc. GST)

$24.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.69

*price indicative

RS Stock No.:
102-697
Mfr. Part No.:
MY2IN AC200/220 (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

200V ac, 220V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

MY

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

220V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Resistance

13kΩ

Length

28mm

Height

36mm

Standards/Approvals

CE, CSA, VDE, UL, LR

Coil Power

1.3VA

Width

21.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy