TE Connectivity Chassis Power Relay, 18V, 32 V Coil, 300A Switching Current, 1 NO
- RS Stock No.:
- 170-716
- Mfr. Part No.:
- 30-311-12
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$419.90
(exc. GST)
$461.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.90 |
*price indicative
- RS Stock No.:
- 170-716
- Mfr. Part No.:
- 30-311-12
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V, 32V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Chassis | |
| Series | KISSLING | |
| Switching Current | 300A | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 8.4Ω | |
| Coil Power | 72W | |
| Length | 90mm | |
| Height | 55.5mm | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V, 32V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Chassis | ||
Series KISSLING | ||
Switching Current 300A | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 8.4Ω | ||
Coil Power 72W | ||
Length 90mm | ||
Height 55.5mm | ||
Standards/Approvals No | ||
Width 62mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
30-311-12
The TE Connectivity Bi stable relay meets even the most difficult operating requirements and is suited for various applications in severe conditions on commercial vehicles, buses, construction and agricultural vehicles, ground support equipment and fork lifts.
Sealed housing conforms to IP6K9K
Robust design
Variety of configuration options
- RS Stock No. 0170715
- Mfr. Part No. 29-211-12
Each
$389.94
- RS Stock No. 0170709
- Mfr. Part No. 29-511-12A
Each
$1,067.79
- RS Stock No. 0170712
- Mfr. Part No. 30-313-11
Each
$3,262.53
- RS Stock No. 0170723
- Mfr. Part No. 29-311-11
Each
$417.05
Related links
- TE Connectivity Chassis Power Relay 32 V dc Coil 1 NO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Chassis Power Relay 9 V Coil 1 NO
- TE Connectivity Chassis Power Relay 32 V dc Coil 1 NO
- TE Connectivity Chassis Power Relay 300A Switching Current, 1 NO
- TE Connectivity Chassis Power Relay 9 V Coil 1 NO












