TE Connectivity Chassis Power Relay, 18V dc, 32 V dc Coil, 120A Switching Current, 1 NO

Subtotal (1 unit)*

$324.99

(exc. GST)

$357.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.99

*price indicative

RS Stock No.:
170-704
Mfr. Part No.:
29-111-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

18V dc, 32V dc

Contact Configuration

1 NO

Mount Type

Chassis

Series

KISSLING

Terminal Type

Screw

Switching Current

120A

Minimum Operating Temperature

-40°C

Switching DC Voltage

28V dc

Maximum Operating Temperature

85°C

Coil Resistance

76Ω

Height

50mm

Standards/Approvals

RoHS

Width

62mm

Coil Power

10W

Length

80mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE

29-111-12


The TE Connectivity Single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K protection standard. This relay series is well suited for various applications in severe conditions.

Robust design

Minimized coil current

Variety of configuration options

  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
Each
$17.89
Each
$26.30
  • RS Stock No. 5345279
  • Mfr. Part No. 46.61.9.024.0074
Each
$26.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy