TE Connectivity Chassis Power Relay, 16V, 9 V Coil, 300A Switching Current, 1 NO

Subtotal (1 unit)*

$621.86

(exc. GST)

$684.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$621.86

*price indicative

RS Stock No.:
170-726
Mfr. Part No.:
29-311-11A
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

16V, 9V

Contact Configuration

1 NO

Mount Type

Chassis

Series

KISSLING

Switching Current

300A

Switching AC Voltage

12V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

12V dc

Maximum Operating Temperature

85°C

Coil Resistance

15Ω

Coil Power

10W

Length

120mm

Height

55.5mm

Standards/Approvals

IEC 60529 & DIN 40050-9- IP67 and IP6K9K

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE

29-311-11A


The TE Connectivity Single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K protection standard. This relay series is well suited for various applications in severe conditions.

Robust design

Minimized coil current

Variety of configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy