TE Connectivity Panel Power Relay, 16V, 9 V Coil, 300A Switching Current, 1 NO

Subtotal (1 unit)*

$3,262.53

(exc. GST)

$3,588.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,262.53

*price indicative

RS Stock No.:
170-712
Mfr. Part No.:
30-313-11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

16V, 9V

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

Panel

Series

KISSLING

Switching Current

300A

Minimum Operating Temperature

-40°C

Switching AC Voltage

12V ac

Switching DC Voltage

12V dc

Coil Resistance

2.6Ω

Maximum Operating Temperature

85°C

Width

60mm

Coil Power

68mW

Standards/Approvals

No

Length

78mm

Height

90mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE

30-313-11


The TE Connectivity Bi stable relay meets even the most difficult operating requirements and is suited for various applications in severe conditions on commercial vehicles, buses, construction and agricultural vehicles, ground support equipment and fork lifts.

Sealed housing conforms to IP6K9K

Robust design

Variety of configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy