Omron Surface Power Relay, 12V dc Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 133-049
- Mfr. Part No.:
- LY3 DC12
- Brand:
- Omron
Subtotal (1 unit)*
$31.50
(exc. GST)
$34.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.50 |
*price indicative
- RS Stock No.:
- 133-049
- Mfr. Part No.:
- LY3 DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface | |
| Series | LY3 | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 100Ω | |
| Length | 28mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), EN/IEC, UL Recognised (File No. E41643) | |
| Coil Power | 1.4W | |
| Height | 42.4mm | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Surface | ||
Series LY3 | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 100Ω | ||
Length 28mm | ||
Standards/Approvals CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), EN/IEC, UL Recognised (File No. E41643) | ||
Coil Power 1.4W | ||
Height 42.4mm | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, 4PDT
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron Surface Power Relay 220 V ac Coil 3PDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
