Omron Surface Power Relay, 200V ac, 240 V ac Coil, 5A Switching Current, DPDT

This image is representative of the product range

Subtotal (1 unit)*

$23.56

(exc. GST)

$25.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.56

*price indicative

RS Stock No.:
107-758
Mfr. Part No.:
MY3N AC220/240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 240V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

MY3N

Terminal Type

Plug-In

Switching Current

5A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-55°C

Switching AC Voltage

250V ac

Switching Power

1.1kVA

Coil Resistance

18.8kΩ

Maximum Operating Temperature

70°C

Coil Power

1.3VA

Width

21.5mm

Height

36mm

Standards/Approvals

CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC

Length

28mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy