Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-756
- Mfr. Part No.:
- MY3N AC200/220
- Brand:
- Omron
Subtotal (1 unit)*
$23.75
(exc. GST)
$26.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $23.75 |
*price indicative
- RS Stock No.:
- 107-756
- Mfr. Part No.:
- MY3N AC200/220
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MY3N | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.1kVA | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 950Ω | |
| Coil Power | 1.3VA | |
| Standards/Approvals | UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246) | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 36mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MY3N | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.1kVA | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 950Ω | ||
Coil Power 1.3VA | ||
Standards/Approvals UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246) | ||
Width 21.5mm | ||
Length 28mm | ||
Height 36mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron DIN Rail Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 240 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Plug-in Power Relay 220 V ac Coil DPDT
