Omron Surface Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 102-688
- Mfr. Part No.:
- LY4 AC200/220
- Brand:
- Omron
Subtotal (1 unit)*
$37.81
(exc. GST)
$41.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.81 |
*price indicative
- RS Stock No.:
- 102-688
- Mfr. Part No.:
- LY4 AC200/220
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | Surface | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 2.5VA | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 6.7kΩ | |
| Coil Power | 2.5VA | |
| Standards/Approvals | VDE, UL, SEV, RoHS, LR, CSA | |
| Width | 41.5mm | |
| Length | 28mm | |
| Height | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration 4PDT | ||
Mount Type Surface | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 2.5VA | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 6.7kΩ | ||
Coil Power 2.5VA | ||
Standards/Approvals VDE, UL, SEV, RoHS, LR, CSA | ||
Width 41.5mm | ||
Length 28mm | ||
Height 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 3PDT
- Omron PCB Power Relay 220 V ac Coil SPST
- Omron DIN Rail Power Relay 220 V ac Coil SPDT
