Omron Surface Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 101-038
- Mfr. Part No.:
- LY2F AC200/220
- Brand:
- Omron
Subtotal (1 unit)*
$22.92
(exc. GST)
$25.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.92 |
*price indicative
- RS Stock No.:
- 101-038
- Mfr. Part No.:
- LY2F AC200/220
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | LY2Y | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 2.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 13kΩ | |
| Height | 36mm | |
| Coil Power | 1.1VA | |
| Length | 28mm | |
| Width | 21.5mm | |
| Standards/Approvals | EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), CSA Certified (File No. LR31928) | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series LY2Y | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 2.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 13kΩ | ||
Height 36mm | ||
Coil Power 1.1VA | ||
Length 28mm | ||
Width 21.5mm | ||
Standards/Approvals EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), CSA Certified (File No. LR31928) | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0101952
- Mfr. Part No. LY2ZN-CR AC200/220
Each
$50.52
- RS Stock No. 0101035
- Mfr. Part No. LY2-0 AC200/220
Each
$23.47
- RS Stock No. 0101036
- Mfr. Part No. LY2-CR AC200/220
Each
$35.58
- RS Stock No. 0102697
- Mfr. Part No. MY2IN AC200/220 (S)
Each
$21.61
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron PCB Power Relay 220 V ac Coil SPST
- Omron Power Relay 220 V ac Coil SPDT
- Omron DIN Rail Power Relay 220 V ac Coil SPDT












