Renesas Electronics 3-Phase MOSFET Driver MOSFET
- RS Stock No.:
- 249-8417
- Mfr. Part No.:
- HIP4086DEMO1Z
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
$222.73
(exc. GST)
$245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.73 |
*price indicative
- RS Stock No.:
- 249-8417
- Mfr. Part No.:
- HIP4086DEMO1Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Demo Board | |
| Power Management Function | MOSFET | |
| Kit Classification | Demonstration Board | |
| Kit Name | 3-Phase MOSFET Driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Demo Board | ||
Power Management Function MOSFET | ||
Kit Classification Demonstration Board | ||
Kit Name 3-Phase MOSFET Driver | ||
Standards/Approvals RoHS | ||
The Renesas Electronics general purpose 3-phase BLDC motor drive with a microprocessor based controller, it demonstrates the HIP4086 80V, 500mA, 3-phase MOSFET driver IC.
Programmable bootstrap refresh time
Bootstrap and optional charge pump maintain the high-side
driver bias voltage
undervoltage set point
- RS Stock No. 0365143
- Mfr. Part No. EVLDRIVE102BH
Each
$112.69
- RS Stock No. 2461495
- Mfr. Part No. BM60212FV-EVK001
Each
$40.67
- RS Stock No. 0365144
- Mfr. Part No. EVLDRIVE102H
Each
$112.69
- RS Stock No. 2343021
- Mfr. Part No. TLE9210823QXAPPKITTOBO1
Each
$90.84
Related links
- Infineon Evaluation board for Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX MOSFET for TLE92104-232QX for Power
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET for MOSFET for Si MOSFET Gate Drive
- Infineon TLE92108-23QX APPKIT MOSFET for MOTIX Multi MOSFET Driver Ics for DC Motors
- Renesas Electronics Half-Bridge Driver for ISL2111
- Renesas Electronics Demonstration Board Half-Bridge Driver
- Renesas Electronics Full Bridge FET Driver for HIP4080A
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2103
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210










