STMicroelectronics EVLDRIVE102BH MOSFET Motor Control Kit EVLDRIVE102BH
- RS Stock No.:
- 365-143
- Mfr. Part No.:
- EVLDRIVE102BH
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$116.32
(exc. GST)
$127.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.32 |
*price indicative
- RS Stock No.:
- 365-143
- Mfr. Part No.:
- EVLDRIVE102BH
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Motor Control Kit | |
| Kit Name | EVLDRIVE102BH | |
| Technology | MOSFET | |
| Processor Family Name | STDRIVE102BH | |
| Processor Part Number | STDRIVE102BH | |
| Processor Type | Triple Half-Bridge Gate Driver IC | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Motor Control Kit | ||
Kit Name EVLDRIVE102BH | ||
Technology MOSFET | ||
Processor Family Name STDRIVE102BH | ||
Processor Part Number STDRIVE102BH | ||
Processor Type Triple Half-Bridge Gate Driver IC | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a three phase inverter based on the STL220N6F7 power MOSFETs. This evaluation board allows a full evaluation of the features of the STDRIVE102BH, a triple half bridge gate driver. The power stage uses a three shunt topology, the current sensing and the overcurrent protections are implemented using the three operational amplifiers and the three comparators embedded in the STDRIVE102BH. The embedded protections of the STDRIVE102BH, such as the UVLO on the driving voltage and the VDS monitoring for each power MOSFET, ensure a safe driving operation of the power stage.
Input connector for Hall effect based sensors and encoder
Motor BEMF sensing network
Bus voltage sensing
NTC temperature sensing
Morpho connectors compatible with a wide range of STM32 NUCLEO boards
Related links
- STMicroelectronics EVLDRIVE102H MOSFET Motor Control Kit EVLDRIVE102H
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
- Siemens 3RT2 Control Kit for use with Motor Contactors and Contactor Relays Size S0
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board Motor Controller for STGIB10CH60TS-L for Compressors
- STMicroelectronics Motor Control Nucleo Pack with Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for X-NUCLEO-IHM16M1,
