Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
- RS Stock No.:
- 234-2107
- Mfr. Part No.:
- EVALM1IM535TOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-2107
- Mfr. Part No.:
- EVALM1IM535TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Microcontroller | |
| Product Type | Evaluation Board | |
| For Use With | Motor Control & Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | IM535-U6D | |
| Kit Name | EVAL-M1-IM535 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Microcontroller | ||
Product Type Evaluation Board | ||
For Use With Motor Control & Drives | ||
Kit Classification Evaluation Board | ||
Featured Device IM535-U6D | ||
Kit Name EVAL-M1-IM535 | ||
Standards/Approvals RoHS | ||
Evaluation board for CIPOS™ Mini, features 600 V IM535-U6D
The EVAL-M1-IM535 is an evaluation board to support customers during their first steps of designing applications with IM535-U6D Intelligent Power Module (IPM). As a part of iMOTION™ Modular Application Design Kit, the combination of this power board and matching control board EVAL-M1-101T creates an inverter system for evaluating the latest Infineon technologies. It features and demonstrates our CIPOS™ Mini IPM technology and Advanced Motion Control Engine (MCE 2.0) technology for permanent magnet motors drive over the full speed range.
IM535-U6D, is one of the CIPOS™ Mini IPMs, which integrates a 3-phase inverter stage in a DIP 36x21D package. It incorporates TRENCHSTOP™ IGBT and anti-parallel diodes together with optimized SOI gate driver along with excellent thermal conduction and electrical isolation.
Summary of Features
Power stage to drive 3-phase motor
600 V blocking voltage IGBT
3 KW output power
Standardized iMOTION™ MADK M1 platform interface
CIPOS™ Mini IPM (30A)
ROHS compliant
Benefits
Evaluate IM535-U6D
Easy to start evaluation – shorter cycle time to final product
UL certified package and temperature sensor
Smaller foot print to allow smaller PCB
High efficiency to save energy
Parametrics EVAL-M1-IM535
Board Type Evaluation Board
Dimensions 166x166
Family IGBT Modules ; Intelligent Power Modules (IPM) ; iMOTION™ Motor Control ICs ; Microcontroller
Input Type AC
Interfaces USB
Motor Power max 3000 W
Output Voltage 140 V
Pout max 3000 W
Product Description MADK evaluation board featuring IM535-U6D CIPOS™ Mini 600 V, 30 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package.
Product Name EVAL-M1-IM535
Qualification Industrial
Sub Application Pumps ; Fans ; Drives ; HVAC
Supply Voltage max 265 V
Target Application Motor Control & Drives
Topology 3-Phase Motor
Related links
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial Drives
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
- Infineon EVAL-M1-36-44A Microcontroller for EVAL-M1-101T Hair Dryers, Pumps
- Infineon EVAL-M1-IM828-A Power Factor Controller for IM828-XCC for Power Module
