Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- RS Stock No.:
- 234-2091
- Mfr. Part No.:
- EVALIMOTION2GOTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $37.26 | - |
| 3 - 4 | $36.91 | - |
| 5 + | $36.55 | 1% |
*price indicative
- RS Stock No.:
- 234-2091
- Mfr. Part No.:
- EVALIMOTION2GOTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | Industrial Motor Control and Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMC101T-T038 | |
| Kit Name | EVAL-IMOTION2GO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With Industrial Motor Control and Drives | ||
Kit Classification Evaluation Board | ||
Featured Device IMC101T-T038 | ||
Kit Name EVAL-IMOTION2GO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Infineon starter kit for the first introduction to the iMOTION devices and system. The kit is particularly useful for the first evaluation of the iMOTION tools and software, being an all-on-one system, powered by the USB power.
Field-proven advanced motion control engine
Single-shunt Sensorless FOC Control
Galvanically isolated on-board-debug interface
Integrated protection features
Related links
- Infineon EVAL-C101T-IM231 Microcontroller for IMC101T-T038 for Fans Pumps
- Infineon Control Board for iMOTION Modular Application Design Kit for IMC101T-F048 iMOTION Motor Control IC for Drives,
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-IMM101T-046 Motor Driver for IMM101T-046M for Compressor Fans
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
