Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for FP15R12W1T4, 6ED2230S12T for Industrial drives, Compressors
- RS Stock No.:
- 234-2102
- Mfr. Part No.:
- EVALM16ED2230B1TOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$1,173.98
(exc. GST)
$1,291.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $1,173.98 |
| 3 - 4 | $1,162.23 |
| 5 + | $1,150.61 |
*price indicative
- RS Stock No.:
- 234-2102
- Mfr. Part No.:
- EVALM16ED2230B1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| Product Type | Evaluation Board | |
| For Use With | Industrial drives, Compressors | |
| Kit Classification | Evaluation Board | |
| Featured Device | FP15R12W1T4, 6ED2230S12T | |
| Kit Name | EVAL-M1-6ED2230-B1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT Gate Driver | ||
Product Type Evaluation Board | ||
For Use With Industrial drives, Compressors | ||
Kit Classification Evaluation Board | ||
Featured Device FP15R12W1T4, 6ED2230S12T | ||
Kit Name EVAL-M1-6ED2230-B1 | ||
Standards/Approvals RoHS | ||
Evaluation Board for 1200 V Three-Phase SOI Gate Driver and EasyPIM™ IGBT modules
The EVAL-M1-6ED2230-B1 is a complete power evaluation board including a 1200 V three phase gate driver 6ED2230S12T and a EasyPIM™1B 1200 V three-phase module FP15R12W1T4. Designed for supporting motor drive applications with a power range up to 2 kW.
It provides AC and DC inputs as well as a 3-phase power output, offers a single emitter shunt for current sensing and a voltage divider for DC-link voltage measurement.
This power board is compatible with the iMOTION™ MADK (Modular Application Design Kit), such as Eval-M1- 099M-C for motor control.
Summary of Features
Infineon Thin-Film-SOI technology
Fully operational to +1200 V
Integrated Ultra‐fast Bootstrap Diode and OCP
Floating channel designed for bootstrap operation
Output source/sink current capability +0.35 A/‐0.65 A
Tolerant to negative transient voltage up to -100 V (Pulse width is up 700 ns) given by SOI-technology
Undervoltage lockout for both channels
3.3 V, 5 V, and 15 V input logic compatible
Over current protection with ±5% ITRIP threshold
Fault reporting, automatic Fault clear and Enable function on the same pin (RFE)
Matched propagation delay for all channels
Integrated 460 ns deadtime protection
Shoot-through (cross-conduction) protection
Benefits
1200 V, 15 A three phase input rectifier PIM (Power Integrated Modules) IGBT module
Fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC
Low switching losses
VCEsat with positive temperature coefficient
Low VCEsat
Al2O3substrate with low thermal restistance
Compact design
Solder contact technology
Rugged mounting due to integrated mounting clamps
Related links
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial Drives
- Infineon EVAL-1EDI60I12AF IGBT Gate Driver for 1EDI60I12AF Industrial Drives, Solar Energy
- Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-36-44A Microcontroller for EVAL-M1-101T Hair Dryers, Pumps
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
