Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications

Bulk discount available

Subtotal (1 unit)*

$540.43

(exc. GST)

$594.47

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$540.43
2 - 2$529.61
3 +$519.02

*price indicative

RS Stock No.:
256-4711
Mfr. Part No.:
EVALPFC5KIKWWR6SYSTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

PFC Converter

Product Type

Evaluation Board

For Use With

Aircon & EV Charger Applications

Kit Classification

Development Kit

Featured Device

TRENCHSTOP 5 WR6 IGBT

Kit Name

EVAL-PFC5KIKWWR6SYS

Standards/Approvals

RoHS

The Infineon evaluation board is used during the development phase to evaluate and measure device characteristics and performance. This evaluation board is a fast switching, analog-controlled two-channel interleaved 5 kW PFC converter. This board demonstrates the use of the WR6 IGBT at very high switching frequencies that offers many system benefits, such as a smaller PFC choke, overall reduced system size, and lower bill of material (BOM) cost.

Adjustable switching frequency

Continuous conduction mode

Average current control

Cycle-by-cycle peak current limiting

Thermal shutdown feature for power semiconductors


Related links