M5Stack GRBL Module 13.2 Stepmotor Driver Motor Driver for DRV8825PWPR, ATmega328P-AU for M5StickV, M5StickC, M5 Core

Subtotal (1 unit)*

$41.19

(exc. GST)

$45.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.19

*price indicative

RS Stock No.:
230-5124
Distrelec Article No.:
302-13-350
Mfr. Part No.:
M035
Brand:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Power Management Function

Motor Driver

Product Type

Motor & Robotic Development Tool

For Use With

M5StickV, M5StickC, M5 Core

Kit Classification

Motor Driver Board

Featured Device

DRV8825PWPR, ATmega328P-AU

Kit Name

GRBL Module 13.2 Stepmotor Driver

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack GRBL 13.2 is a three-axis stepper motor driver module in the M5Stack stacking module series. It uses an ATmega328P-AU controller with three sets of DRV8825PWPR stepper motor driver chip control ways, which can drive three bipolar steppers at the same time. Using the I2C communication interface (default address:0x70) and integrated DIP switch for adjusting motor step subdivision (maximum support of 1/32 step subdivision) and I2C address adjustment, You can achieve six-axis control by stacking two GRBL 13.2 modules. The power input interface is DC/9-24V, the motor drive current can reach 1.5A, and three sets of limit switch signal interfaces are open, which can be used to connect an external limit switch to realize the motor braking function. Suitable for a variety of stepping motor motion control scenarios, such as printers, robotic arms, etc.

Driv e current up to 1.5A

Driv e bipolar stepper motor

Maximum 1/32 mode STEP subdiv ision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy