M5Stack U118 Heart Rate Hat for use with M5StickC, M5 Core, M5StickV
- RS Stock No.:
- 230-5160
- Mfr. Part No.:
- U118
- Brand:
- M5Stack
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5160
- Mfr. Part No.:
- U118
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Heart Rate Hat | |
| For Use With | M5StickC, M5 Core, M5StickV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Heart Rate Hat | ||
For Use With M5StickC, M5 Core, M5StickV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack HEART RATE HAT is a blood oxygen heart rate sensor. Integrate MAX30102 to provide a complete pulse oximeter and heart rate sensor system solution. This is a non-pluggable blood oxygen heart rate sensor. The sensor uses I2C communication interface, internally integrates infrared light-emitting diodes, photodetectors, optical components and lownoise electronic equipment. A certain amount of ambient light suppression function can make the measurement results more accurate. . Instructions: After the program is running, place your finger on the test area with a stable and fixed pressure.
Heart rate monitor and pulse oximeter sensor
LED reflective solutions
Integrated protective glass, sturdy and durable performance
Programmable sampling rate and LED current
Fast data output capability
High sampling rate
Strong elasticity of motion artifacts
Related links
- M5Stack U102 Gripper for use with M5StickC M5StickV
- M5Stack U105 Signal Source Unit for use with M5StickC M5StickV
- M5Stack U109 for use with M5StickC M5StickV
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
