M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC, M5 Core, M5StickV
- RS Stock No.:
- 230-5144
- Distrelec Article No.:
- 301-85-747
- Mfr. Part No.:
- U088
- Brand:
- M5Stack
Subtotal (1 unit)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 119 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.43 |
*price indicative
- RS Stock No.:
- 230-5144
- Distrelec Article No.:
- 301-85-747
- Mfr. Part No.:
- U088
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | SGP30 | |
| For Use With | M5StickC, M5 Core, M5StickV | |
| Kit Classification | Gas Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | TVOC/eCO2 Gas Unit | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device SGP30 | ||
For Use With M5StickC, M5 Core, M5StickV | ||
Kit Classification Gas Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name TVOC/eCO2 Gas Unit | ||
- COO (Country of Origin):
- CN
The M5Stack TVOC/eCO2 mini Unit is a digital multi-pixel gas sensor unit with integrated SGP30. It mainly measures various VOC (volatile organic compounds) and H2 in the air. It can be programmed to detect TVOC (total volatile organic compounds) and eCO2 (equivalent carbon dioxide reading)Concentration measurement. Typical measurement accuracy is 15% within the measurement range, the SGP30 reading is internally calibrated and output, which can maintain long-term stability. SGP30 uses I2C protocol communication with on-chip humidity compensation function, which can be turned on through an external humidity sensor. If you need to obtain accurate results, you need to calibrate according to a known measurement source. SGP30 has a built-in calibration function. In addition, eCO2 is calculated based on the concentration of H2 and cannot completely replace "true" CO2 sensors for laboratory use.
TVOC/eCO2 concentration detection
I2C communication(0x58)
Outstanding long-term stability
Humidity Compensation
2x LEGO™ Hole
HY2.0 4P interface
- RS Stock No. 2305129
- Mfr. Part No. U009
Each
$16.20
- RS Stock No. 2305130
- Mfr. Part No. U019
Each
$4.95
- RS Stock No. 1845086
- Mfr. Part No. 101020513
Each
$39.98
- RS Stock No. 2305150
- Mfr. Part No. U101
Each
$16.20
Related links
- M5Stack U105 Signal Source Unit for use with M5StickC M5StickV
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
- M5Stack U102 Gripper for use with M5StickC M5StickV
- M5Stack U109 for use with M5StickC M5StickV
- M5Stack U118 Heart Rate Hat for use with M5StickC M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core












