M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core, M5StickC, M5StickV
- RS Stock No.:
- 230-5116
- Distrelec Article No.:
- 301-85-736
- Mfr. Part No.:
- M025-B
- Brand:
- M5Stack
Subtotal (1 unit)*
$31.76
(exc. GST)
$34.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.76 |
*price indicative
- RS Stock No.:
- 230-5116
- Distrelec Article No.:
- 301-85-736
- Mfr. Part No.:
- M025-B
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Power Management Function | Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | M5 Core, M5StickC, M5StickV | |
| Kit Classification | Motor Driver Board | |
| Featured Device | STM32F030C8T6 | |
| Kit Name | Goplus2 DC Motor and Servo Driver Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Power Management Function Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With M5 Core, M5StickC, M5StickV | ||
Kit Classification Motor Driver Board | ||
Featured Device STM32F030C8T6 | ||
Kit Name Goplus2 DC Motor and Servo Driver Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack GoPlus2 is a stackable multi-functional motor and servo control module. The master control integrates the STM32F030C8T6 chipset. The module is equipped with 2-way DC motor drive interface and 4-way servo drive interface. Three PORT-B interfaces(Analog Input,Digital Output,Digital Input) can be expanded. Built-in 500mAh battery and support infrared (IR) transmission and receive. In order to meet the requirements of multi-channel interface power supply at the same time, a DC power interface is provided for external power supply, battery can be charged through the M5Core with USB-C.
2x DC motor interf ace
4x Serv o interf ace
IR transmit & receiv e
3x expand PORT B
STM32F030C8T6
Built in 500mAh battery
Related links
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack GRBL Module 13.2 Stepmotor Driver Motor Driver for DRV8825PWPR M5StickC, M5 Core
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
