onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
- RS Stock No.:
- 221-6616
- Mfr. Part No.:
- NCP11187A65P45WGEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6616
- Mfr. Part No.:
- NCP11187A65P45WGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Board | |
| Power Management Function | Flyback Converter | |
| For Use With | NCP11187 | |
| Kit Classification | Development Kit | |
| Featured Device | NCP11187A65P45WGEVB | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Board | ||
Power Management Function Flyback Converter | ||
For Use With NCP11187 | ||
Kit Classification Development Kit | ||
Featured Device NCP11187A65P45WGEVB | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NCP11187A65 evolution board has 45 W isolated fly back converter using NCP11187 for auxiliary power supplies but also provides key experimental results and information. It is a highly enhanced switcher integrating a peak current mode PWM controller employing mWSaver and frequency reduction technology and a highly robust 800 V super−junction II MOSFET.
Programmable constant output power limit for entire input voltage range
Precise brown−out protection and line over−voltage protection with hysteresis
Current sense short protection and abnormal over−current protection
Related links
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Development Board Flyback Converter for IPD80R900P7, ICL8800 for LED Lighting Applications
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
