Microchip PD-PSE Power Over Ethernet (POE) for PD69208M, PD69200 for PD69208M, PD69200

Bulk discount available

Subtotal (1 unit)*

$619.98

(exc. GST)

$681.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$619.98
5 +$599.52

*price indicative

RS Stock No.:
215-6006
Mfr. Part No.:
PD-IM-7608M-2
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Management Development Kit

Power Management Function

Power Over Ethernet (POE)

For Use With

PD69208M, PD69200

Kit Classification

Evaluation Board

Featured Device

PD69208M, PD69200

Kit Name

PD-PSE

Standards/Approvals

ISO

The Microchip PD-IM-7608M-2 evaluation board is developed based on PD69208M PSE manager, PD69200 PSE Controller, PD70224 ideal diode bridge and PD70211 PD IC. It provides a dual input PD-PSE system, each PD supports up to 60 watt with additional support of AUX DC input. The AUX input gets priority in supplying the load and when it is connected to the application the PD inputs are acting as backup power in case that the AUX is disconnected.

Featuring PD69208M, PD69200, PD70224, PD70211

IEEE 802.3af/at/bt/PoH standard compliant

8 ports

Supporting 8 x 30W / 4 x 60W ports

LED stream

UART / USB host interface

8 RJ45 PoE output ports

Related links