Microchip PSE BT Power Over Ethernet (POE) for PD69208T4, PD69200, PD69204T4 for PD69208T4, PD69200, PD69204T4 andamp
- RS Stock No.:
- 215-6005
- Mfr. Part No.:
- PD-IM-7604-4T4H
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$619.98
(exc. GST)
$681.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $619.98 |
| 5 + | $599.52 |
*price indicative
- RS Stock No.:
- 215-6005
- Mfr. Part No.:
- PD-IM-7604-4T4H
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Power Management Development Kit | |
| For Use With | PD69208T4, PD69200, PD69204T4 andamp | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD69208T4, PD69200, PD69204T4 | |
| Kit Name | PSE BT | |
| Standards/Approvals | IEEE 802.3at and IEEE 802.3bt draft 3.0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Power Management Development Kit | ||
For Use With PD69208T4, PD69200, PD69204T4 andamp | ||
Kit Classification Evaluation Board | ||
Featured Device PD69208T4, PD69200, PD69204T4 | ||
Kit Name PSE BT | ||
Standards/Approvals IEEE 802.3at and IEEE 802.3bt draft 3.0 | ||
The Microchip PD-IM-7604-4T4H evaluation board is developed based on PD69208T4, PD69204T4 and PD69200 chipsets, and demonstrates the operation of four 4-pair ports and four 2-pair ports systems. The evaluation system provides designers with the required environment to evaluate the performance and implementation of PD69204T4 (four ports) and PD69208T4 (eight ports) PoE managers and PD69200 PoE controller. The evaluation board enables PoE designers to evaluate Microchip's PoE solution with flexibility and easy configuration.
Featuring PD69208T4, PD69204T4, PD69200
IEEE 802.3af/at/bt/PoH standard compliant
4 x 2-pair + 4 x 4-pair Type4 ports
Supporting 4 x 45W + 4 x 90W ports
LED Stream
Related links
- Microchip PSE AT Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69208T4, PD69210 for PD69208
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69201
- Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip IEEE802.3at/bt Type 2 PD EVB PD70201, w/isolated low-profile flyback 24V 1.05A Power Module for PD70201ILQ
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
