Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- RS Stock No.:
- 231-8069
- Mfr. Part No.:
- EV14G15A
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$619.98
(exc. GST)
$681.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $619.98 |
| 5 + | $599.52 |
*price indicative
- RS Stock No.:
- 231-8069
- Mfr. Part No.:
- EV14G15A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Evaluation Board | |
| For Use With | PD39210 | |
| Kit Classification | Evaluation Module | |
| Featured Device | PD39210 | |
| Kit Name | 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW | |
| Standards/Approvals | IEC60950-1, IEEE 802.3af/at Standards, IEC62368-1 Ed2, EN60950-1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Evaluation Board | ||
For Use With PD39210 | ||
Kit Classification Evaluation Module | ||
Featured Device PD39210 | ||
Kit Name 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW | ||
Standards/Approvals IEC60950-1, IEEE 802.3af/at Standards, IEC62368-1 Ed2, EN60950-1 | ||
The Microchip EV14G15A evaluation board is developed based on PD39208 and PD39210 chipsets. This EVB demonstrates the operation of an eight (2-pair) port system. Microchip's PD39208 Power over Ethernet (PoE) manager IC integrates power, analog, and state-of-the-art logic into a single 56-pin, plastic QFN package. The device is used in Ethernet switches and midspans to allow network devices to share power and data over the same cable.
Eight port IEEE 802.3at PSE system
Two RJ45 gangs (each contains four RJ45 connectors)
Switch domain isolated from PoE domain
Switch domain USB interface to be connected to a PC with Microchip GUI
PoE controller manual reset & serial communication setting
LED status indication for all ports (LED stream)
Related links
- Microchip IEEE802.3at/bt Type 2 PD EVB PD70201, w/isolated low-profile flyback 24V 1.05A Power Module for PD70201ILQ
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69201
- Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PSE AT Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69208T4, PD69210 for PD69208
