Microchip PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
- RS Stock No.:
- 215-5998
- Mfr. Part No.:
- PD70211EVB51F-12
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5998
- Mfr. Part No.:
- PD70211EVB51F-12
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Detector | |
| Product Type | Power Management Development Kit | |
| For Use With | PD70211 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70211 | |
| Kit Name | PD with PD70211 12V 4.2A | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Detector | ||
Product Type Power Management Development Kit | ||
For Use With PD70211 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70211 | ||
Kit Name PD with PD70211 12V 4.2A | ||
Standards/Approvals ISO | ||
The Microchip PD70211EVB51F-12 evaluation board provides designers with an environment needed for evaluating the performance and implementation of PD applications based on PD70211 controller. The board is using a single PD controller, PD70211ILQ, to support the Detection, Class, and Power Supplying phases on the 4 pairs of the Cat5 cable. The board supports sync detection of the 4 pairs. PD70211ILQ supports the current of the HDBaseT over 4 pairs, which is more than twice the power of a standard IEEE 802.3at Type 2 interface.
Featuring PD70211 and PD70224
IEEE 802.3af/at/Dual-AT/POH standard compliant
51W - 12V / 4.25A output voltage / current
Fly back topology Wall adaptor support
Power is supplied through the 4-pairs of the Cat5 cable
Related links
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip PD with PD70101 12V 1.1A Power Detector for PD70101 for PD70101
- Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- Microchip PD-PSE Power Over Ethernet (POE) for PD69208M PD69200
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 2.6A Power Detector for PD70101 for PD70101
