Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- RS Stock No.:
- 215-5993
- Mfr. Part No.:
- PD70201EVB25F-12
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5993
- Mfr. Part No.:
- PD70201EVB25F-12
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Detector | |
| Product Type | Power Management Development Kit | |
| For Use With | PD70201 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70201 | |
| Kit Name | FB, PD with PD70201 12V 2.1A | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Detector | ||
Product Type Power Management Development Kit | ||
For Use With PD70201 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70201 | ||
Kit Name FB, PD with PD70201 12V 2.1A | ||
Standards/Approvals ISO | ||
The Microchip PD70201EVB25F-12 evaluation board provides designers with the environment needed for evaluating the performance and implementation of PD applications based on the PD70201 device. The board uses a single PD device, PD70201ILQ, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable. PD70201ILQ supports a standard IEEE 802.3at Type 2 interface.
Featuring PD70201
IEEE 802.3af/at standard compliant
25W - 12V / 2.1A output voltage / current
Fly back topology
Two RJ45 connectors (data and power in, data out)
Output voltage connector
Related links
- Microchip FB, PD with PD70201 5V 5A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 2.6A Power Detector for PD70101 for PD70101
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
- Microchip FWD, PD with PD70211 12V 6A Power Detector for PD70211 for PD70211
- Microchip PD with PD70101 12V 1.1A Power Detector for PD70101 for PD70101
- Microchip PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
- Microchip Power Module for PD70201ILQ for PD70201
