Microchip Power Detector for PD70211 for PD70211
- RS Stock No.:
- 215-5999
- Mfr. Part No.:
- PD70211EVB72FW-12
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$619.98
(exc. GST)
$681.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $619.98 |
| 5 + | $599.52 |
*price indicative
- RS Stock No.:
- 215-5999
- Mfr. Part No.:
- PD70211EVB72FW-12
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Detector | |
| For Use With | PD70211 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD70211 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Detector | ||
For Use With PD70211 | ||
Kit Classification Evaluation Board | ||
Featured Device PD70211 | ||
Standards/Approvals ISO | ||
The Microchip PD70211EVB72FW-12 evaluation board provides designers with an environment needed for evaluating the performance and implementation of PD applications based on PD70211 controller. The board is using a single PD controller, PD70211ILQ, to support the detection, class, and power supplying phases on the 4 pairs of the Cat5 cable. The board supports sync detection of the 4 pairs. PD70211ILQ supports the current of the HDBaseT over 4 pairs, which is more than twice the power of a standard IEEE 802.3at Type 2 interface.
Featuring PD70211 and PD70224
IEEE 802.3af/at/Dual-AT/POH standard compliant
72W – 12V / 6A output voltage / current
Forward topology Wall adaptor support
Power is supplied through the 4-pairs of the Cat5 cable
Related links
- Microchip FWD, PD with PD70211 12V 4.2A Power Detector for PD70211 for PD70211
- Microchip FWD, PD with PD70211 5V 10A Power Detector for PD70211 for PD70211
- Microchip FB, PD with PD70101 12V 1.1A Power Detector for PD70101 for PD70101
- Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- Microchip PD Power Detector for PD70210, PD70224 for PD70224
- Microchip PD Power Detector for PD70210A, PD70224 for PD70224
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70101 5V 1.2A Power Detector for PD70101 for PD70101
