Microchip CL88030 230VAC LED Driver Eval Board LED Driver for CL88030 for CL88030
- RS Stock No.:
- 215-5980
- Mfr. Part No.:
- ADM00860
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$178.54
(exc. GST)
$196.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $178.54 |
| 5 + | $172.65 |
*price indicative
- RS Stock No.:
- 215-5980
- Mfr. Part No.:
- ADM00860
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | LED Driver | |
| Product Type | Power Management Development Kit | |
| For Use With | CL88030 | |
| Kit Classification | Evaluation Board | |
| Featured Device | CL88030 | |
| Kit Name | CL88030 230VAC LED Driver Eval Board | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function LED Driver | ||
Product Type Power Management Development Kit | ||
For Use With CL88030 | ||
Kit Classification Evaluation Board | ||
Featured Device CL88030 | ||
Kit Name CL88030 230VAC LED Driver Eval Board | ||
Standards/Approvals ISO | ||
The Microchip ADM00860 driver Integrated Circuit (IC) is a sequential linear LED driver, 4-tap version, targeted to provide a flexible solution to drive LEDs from AC line voltages up to 277 VAC and at high-output powers.
Scalable
No inductors
Efficient operation
No high frequencies
Inherently dimmer compatible
Active line regulation
Over temperature protection
Related links
- Microchip ADM00963, CL88031 230VAC LED Driver Smart LED Driver for LED DRIVER EVALUATION BOARD for CL88031
- STMicroelectronics EVL012LED, ST Eval Board EVL012LED LED Driver Evaluation Board for STNRG012 IC
- Microchip 0.5W LED Driver Demo Board Boost Regulator for MCP1643
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G for Power Factor 8 W LED Driver
- Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- STMicroelectronics STEVAL-ILL090V1, ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU. for Direct
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
