STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- RS Stock No.:
- 244-0963
- Mfr. Part No.:
- STEVAL-ILL090V1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.06
(exc. GST)
$141.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $129.06 |
| 2 - 2 | $128.87 |
| 3 + | $128.67 |
*price indicative
- RS Stock No.:
- 244-0963
- Mfr. Part No.:
- STEVAL-ILL090V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Kit | |
| For Use With | Direct Switch | |
| Featured Device | STM8 MCU | |
| Kit Name | ST Eval Board STEVAL-ILL090V1 | |
| Standards/Approvals | WEEE compliant (2012/19/UE RAEE II), RoHS Compliant, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Kit | ||
For Use With Direct Switch | ||
Featured Device STM8 MCU | ||
Kit Name ST Eval Board STEVAL-ILL090V1 | ||
Standards/Approvals WEEE compliant (2012/19/UE RAEE II), RoHS Compliant, China RoHS compliant | ||
The STMicroelectronics's evaluation board is based on the ALED8102SXTTR LED driver, which is directly controlled by an STM8 MCU. It can be supplied via a USB mini connector or through J2 connected to a 12 V power supply. The board implements two automotive scenarios that you can select via the SW2 switch. The first one is an ambient light scenario based on three RGB LEDs with configurable brightness and colour. You can change colour and intensity via the SEL switch and the SW1 rotary switch, respectively. A short flashing signals the right RGB channel selection. The second scenario simulates a motorcycle rear light, two orange LED strips representing the arrow lights are placed side by side, separated by a red LED circle whose function is to simulate the position or stop lights. By slightly rotating the SW1 switch counter clockwise the left arrow light flashes, whereas a small clockwise rotation makes the right arrow flash memory.
One ALED8102SXTTR driving two different LED configurations at once
Two operating modes
RoHS and China RoHS compliant
WEEE compliant
Related links
- STMicroelectronics EVL012LED ST Eval Board EVL012LED LED Driver Evaluation Board for STNRG012 IC
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver
- STMicroelectronics STEVAL-LLL012V1 STEVAL-LLL012V1 LED Driver Evaluation Board for STEVAL-LLL012V1 Smart LED Driver for
- STMicroelectronics STEVAL-ILL055V1 STEVAL LED Driver Evaluation Board for HVLED815PF for High Power LED
