STMicroelectronics EVL012LED ST Eval Board EVL012LED LED Driver Evaluation Board for STNRG012 IC
- RS Stock No.:
- 244-0959
- Mfr. Part No.:
- EVL012LED
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0959
- Mfr. Part No.:
- EVL012LED
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | STNRG012 IC | |
| Kit Name | ST Eval Board EVL012LED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With STNRG012 IC | ||
Kit Name ST Eval Board EVL012LED | ||
Standards/Approvals No | ||
The STMicroelectronics's LED driver board's architecture is based on a two-stage approach, a front-end PFC preregulator and a downstream resonant half-bridge converter using the new STNRG012 IC that embeds the controllers of both sections in the same device. Thanks to the STNRG012 the main features of this design are high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count. The board also has a full set of protection features including output overload, short-circuit, and overvoltage. all of which can be easily defined as latched or auto-restart, simply changing a value in the non-volatile memory of the controller.
Maximum output power 200 W
Constant current output is 3.6 A max
Output voltage range is 36 to 56 Vdc
- RS Stock No. 2326800
- Mfr. Part No. BPLUSOFFLOADBOARDTOBO1
Each
$155.10
- RS Stock No. 2250003
- Mfr. Part No. STEVAL-ILL089V1
Each
$59.21
- RS Stock No. 2326797
- Mfr. Part No. BASICPLUSDEMOBOARDTOBO1
Each
$322.07
- RS Stock No. 2341607
- Mfr. Part No. REFLLCBUCK4CH320WTOBO1
Each
$381.71
Related links
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G for Power Factor 8 W LED Driver
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver












