STMicroelectronics EVALSTGAP2SiCSC Gate Driving for STGAP 2S iCS C for STGAP 2S iCS C
- RS Stock No.:
- 210-9063
- Distrelec Article No.:
- 302-93-557
- Mfr. Part No.:
- EVALSTGAP2SICSC
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-9063
- Distrelec Article No.:
- 302-93-557
- Mfr. Part No.:
- EVALSTGAP2SICSC
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Gate Driving | |
| Product Type | Gate Driver Module | |
| For Use With | STGAP 2S iCS C | |
| Kit Classification | Demonstration Board | |
| Featured Device | STGAP 2S iCS C | |
| Kit Name | EVALSTGAP2SiCSC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Gate Driving | ||
Product Type Gate Driver Module | ||
For Use With STGAP 2S iCS C | ||
Kit Classification Demonstration Board | ||
Featured Device STGAP 2S iCS C | ||
Kit Name EVALSTGAP2SiCSC | ||
Standards/Approvals No | ||
The ST Microelectronics Motor Control Eval Board is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver Negative Gate Driving for
- STMicroelectronics Demonstration Board Power Management for L6470 for Voltage Mode Driving
- STMicroelectronics Evaluation Board for STSPIN948 Driver DC Motor Driver for STSPIN948 for DC Motor Driving
- STMicroelectronics Evaluation Board for EVSPIN958 Driver DC Motor Driver for STSPIN958 for DC Motor Driving
- Infineon SPIDERPLUSMB_EVAL Mother Board Evaluation Board for SPIDERPLUSMB_EVAL Motherboard for Small Motors, Driving
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation Board for Driving Brushed DC Motors
- Infineon PROF_2 BTS7004-1EPR DB Evaluation Kit for PROF2BTS70041EPRDBTOBO1 for Driving Resistive Capacitive
- STMicroelectronics Evaluation Board Gate Driver for STGAP3S6I
