STMicroelectronics Evaluation Board for EVSPIN958 Driver DC Motor Driver for STSPIN958 for DC Motor Driving

Subtotal (1 unit)*

$116.93

(exc. GST)

$128.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.93

*price indicative

RS Stock No.:
136-259
Mfr. Part No.:
EVSPIN958
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor & Robotic Development Tool

Power Management Function

DC Motor Driver

For Use With

DC Motor Driving

Kit Classification

Motor Driver Board

Featured Device

STSPIN958

Kit Name

Evaluation Board for EVSPIN958 Driver

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics board, built on the STSPIN958, is a single brushed DC motor driver designed for ease of use and affordability. It supports phase currents up to 5 A and can be configured for higher current applications by converting to a single half-bridge. The board integrates current limiting and amplifiers for external control and is compatible with Arduino UNO R3 and STM32 Nucleo boards. Its comprehensive protection features ensure reliable operation in various applications.

Voltage range from 5 V to 58 V

Phase current capability up to 5 A r.m.s

Seven driving modes with adjustable output slew rate

Current limiter with adjustable off-time and integrated amplifiers

Full protection set including overcurrent, undervoltage, and thermal shutdown

Each
$34.03
  • RS Stock No. 1683060
  • Mfr. Part No. MIKROE-2699
Each
$29.60
Each
$92.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy