Infineon SPIDERPLUSMB_EVAL Mother Board Evaluation Board for SPIDERPLUSMB_EVAL Motherboard for Small Motors, Driving

Subtotal (1 unit)*

$405.57

(exc. GST)

$446.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.57

*price indicative

RS Stock No.:
179-953
Mfr. Part No.:
SPIDERPLUSMBEVALTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Small Motors, Driving Relays, LEDs

Kit Classification

Evaluation Board

Featured Device

SPIDERPLUSMB_EVAL Motherboard

Kit Name

SPIDERPLUSMB_EVAL Mother Board

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon Mother board is used for testing devices of the SPIDER+ family. Most devices of these families are available on daughter boards that can be plugged into the mother board. This feature allows the testing of several device types with the same mother board by merely configuring its channels.

Easy channel configuration

Integrated low pass filters

Easy device change system by use of daughter boards

Visible status of the channels by means of blue LEDs

Each
$156.22
  • RS Stock No. 0265050
  • Mfr. Part No. RB-D62Q1542TB52
Each
$156.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy