STMicroelectronics SRK1000A Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed
- RS Stock No.:
- 208-5052
- Mfr. Part No.:
- EVLSRK1000A-TO
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | $52.04 |
| 5 + | $46.84 |
*price indicative
- RS Stock No.:
- 208-5052
- Mfr. Part No.:
- EVLSRK1000A-TO
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Demo Board | |
| Power Management Function | Flyback Converter | |
| For Use With | Fixed Frequency (FF) Mixed DCM-CCM Applications, Quasi-Resonant Applications, QR Applications | |
| Kit Classification | Demonstration Board | |
| Featured Device | STF80N10F7 | |
| Kit Name | SRK1000A Adaptive Synchronous Rectification Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Demo Board | ||
Power Management Function Flyback Converter | ||
For Use With Fixed Frequency (FF) Mixed DCM-CCM Applications, Quasi-Resonant Applications, QR Applications | ||
Kit Classification Demonstration Board | ||
Featured Device STF80N10F7 | ||
Kit Name SRK1000A Adaptive Synchronous Rectification Controller | ||
Standards/Approvals No | ||
The EVLSRK1000A-TO is a demonstration board, designed for evaluation of the SRK1000Asynchronous rectification controller. The SRK1000A implements a control scheme specific for secondary-side synchronous rectification in fly back converters and provides high-current gate-drive outputs for driving MOSFET.
VCC range: 3.5 V to 32 V
DVS max. operating voltage 90 V
Max. frequency: 500 kHz
Related links
- STMicroelectronics SRK1000A Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for QR
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
