STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR

Bulk discount available

Subtotal (1 unit)*

$36.19

(exc. GST)

$39.81

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 3 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 4$36.19
5 +$32.57

*price indicative

RS Stock No.:
208-5055
Mfr. Part No.:
EVLSRK1000-PF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Demo Board

Power Management Function

Flyback Converter

For Use With

QR Applications, Fixed Frequency (FF) Mixed DCM-CCM Applications, Quasi-Resonant Applications

Kit Classification

Demonstration Board

Featured Device

FDMS86103L

Kit Name

SRK1000 Adaptive Synchronous Rectification Controller

Standards/Approvals

No

The EVLSRK1000-PF is a demonstration board, designed for evaluation of the SRK1000synchronous rectification controller. The SRK1000 implements a control scheme specific for secondary-side synchronous rectification in fly back converters and provides high-current gate-drive outputs for driving the MOSFET.

VCC range: 3.5 V to 32 V

DVS max. operating voltage 90 V

Max. frequency: 500 kHz

Related links