STMicroelectronics SRK1000A Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed

Bulk discount available

Subtotal (1 unit)*

$44.70

(exc. GST)

$49.17

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 4$44.70
5 +$40.24

*price indicative

RS Stock No.:
208-5051
Mfr. Part No.:
EVLSRK1000A-PF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Flyback Converter

Product Type

Demo Board

For Use With

Fixed Frequency (FF) Mixed DCM-CCM Applications, Quasi-Resonant Applications, QR Applications

Kit Classification

Demonstration Board

Featured Device

STF80N10F7

Kit Name

SRK1000A Adaptive Synchronous Rectification Controller

Standards/Approvals

No

The EVLSRK1000A-PF is a demonstration board, designed for evaluation of the SRK1000Asynchronous rectification controller. The SRK1000A implements a control scheme specific for secondary-side synchronous rectification in fly back converters and provides high-current gate-drive outputs for driving Nchannel power MOSFET.

VCC range: 3.5 V to 32 V

DVS max. operating voltage 90 V

Max. frequency: 500 kHz

Related links