Mitsubishi Electric Evaluation Kit SiC MOSFET for EVA11-SDIP for DIPIPM Module
- RS Stock No.:
- 207-4974
- Mfr. Part No.:
- EVA11-SDIP
- Brand:
- Mitsubishi Electric
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$454.85
(exc. GST)
$500.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $454.85 | - |
| 5 + | $409.37 | 9% |
*price indicative
- RS Stock No.:
- 207-4974
- Mfr. Part No.:
- EVA11-SDIP
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Evaluation Kit | |
| Power Management Function | SiC MOSFET | |
| For Use With | DIPIPM Module | |
| Kit Classification | Development Board | |
| Featured Device | EVA11-SDIP | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Evaluation Kit | ||
Power Management Function SiC MOSFET | ||
For Use With DIPIPM Module | ||
Kit Classification Development Board | ||
Featured Device EVA11-SDIP | ||
Kit Name Evaluation Kit | ||
Standards/Approvals No | ||
The Mitsubishi Electric 60x72mm size of evaluation board for mini DIPIPM has 70micrometer pattern thickness, 2W shunt resistor and assure reasonable clearance and creep age distance for high voltage area. It has light load and securing safety. It has high
N side IGBT open emitter
Built-in bootstrap diode with current limiting resistor
Used 6 pin socket
Related links
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- Infineon Evaluation Board Evaluation Kit
- Idec AWD 150 Evaluation Kit Evaluation Kit for Adapter Cable Electric Wheel Charger
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
