ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- RS Stock No.:
- 246-1532
- Mfr. Part No.:
- P04SCT4018KE-EVK-001
- Brand:
- ROHM
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$610.83
(exc. GST)
$671.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $610.83 | - |
| 5 + | $589.80 | 3% |
*price indicative
- RS Stock No.:
- 246-1532
- Mfr. Part No.:
- P04SCT4018KE-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | SiC MOSFET | |
| For Use With | Motor Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC MOSFET | |
| Kit Name | 4th Generation SiC MOSFET Half Bridge Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function SiC MOSFET | ||
For Use With Motor Drives | ||
Kit Classification Evaluation Board | ||
Featured Device SiC MOSFET | ||
Kit Name 4th Generation SiC MOSFET Half Bridge Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM P04SCT4018KE-EVK-001 handle high voltage and high current and need to be evaluated under various conditions to determine the operating conditions for optimizing EMC noise and power supply efficiency since this board has multiple voltage and signal sources supplied from external sources this board is designed with the optimum gate drive circuit for SCT4018KE and SCT4018KR as a default setting the board is equipped with a number of Leds to make it easy to monitor the boards operating status.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Related links
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
