STMicroelectronics EVAL-SCS002V1 for STSPIN32F060 for STSPIN32F0602
- RS Stock No.:
- 201-4410
- Mfr. Part No.:
- EVAL-SCS002V1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$64.40
(exc. GST)
$70.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.40 |
| 5 + | $61.17 |
*price indicative
- RS Stock No.:
- 201-4410
- Mfr. Part No.:
- EVAL-SCS002V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| For Use With | STSPIN32F0602 | |
| Kit Classification | Development Board | |
| Featured Device | STSPIN32F060 | |
| Kit Name | EVAL-SCS002V1 | |
| Standards/Approvals | TID 1455 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
For Use With STSPIN32F0602 | ||
Kit Classification Development Board | ||
Featured Device STSPIN32F060 | ||
Kit Name EVAL-SCS002V1 | ||
Standards/Approvals TID 1455 | ||
The STMicroelectronics is fast and easy migration from USB micro-B to Type-C. It can be used as a small footprint reference design for fast migration of any USB mini-B, micro-B or STD-B application to USB-C.
USB Type-C SINK port
Short-to VBUS protection up to 28 V
Low bill of material cost, small footprint
Related links
- STMicroelectronics EVSPIN32F0602S1 for STSPIN32F0602 for STSPIN32F0602
- STMicroelectronics EVAL-L9026-YO Motor Driver for L9026-YO-TR
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for HVLED001B Quasi Resonant
- STMicroelectronics EVSPIN32F06Q2S1 for STSPIN32F0602 for STM32 PMSM
- STMicroelectronics Evaluation Board for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Fast and Easy Migration from DC Barrel to Type-C for STUSB4500
- STMicroelectronics Motor Driver for L9958
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
