STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- RS Stock No.:
- 175-604
- Mfr. Part No.:
- EVAL-L9779WD-SPI
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$429.44
(exc. GST)
$472.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.44 |
*price indicative
- RS Stock No.:
- 175-604
- Mfr. Part No.:
- EVAL-L9779WD-SPI
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | L9779WD-SPI | |
| Kit Classification | Evaluation Board | |
| Featured Device | L9779WD-SPI | |
| Kit Name | Evaluation Board For L9779WD-SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With L9779WD-SPI | ||
Kit Classification Evaluation Board | ||
Featured Device L9779WD-SPI | ||
Kit Name Evaluation Board For L9779WD-SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board designed to evaluate L9779WD-SPI, a smart power device designed in advanced BCD6s technology. Evaluation Board is able to drive all the relevant loads used in powertrain applications (Injectors, Ignitions, Relay, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (CAN, K-Line).
Access to all relevant pins by test points
Possibility to connect a generic microcontroller boards by using a simple adapter
- RS Stock No. 0277256
- Mfr. Part No. EVALISSI20R02HTSTOBO1
Each
$282.99
- RS Stock No. 0277255
- Mfr. Part No. EVALISSI20R02HCSTOBO1
Each
$282.99
- RS Stock No. 0101384
- Mfr. Part No. MIKROE-4329
Each
$56.24
Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- RS Stock No. 2659870
- Mfr. Part No. LMG1210EVM-012
Each
$397.76
Related links
- STMicroelectronics Evaluation Board Motor Driver for L9958
- STMicroelectronics Evaluation Board Power Management for L99SM81V for Bipolar Stepper Motors
- STMicroelectronics Evaluation Board Power Management for L99PM62-72 for L99PM72GXP, L99PM62GXP
- STMicroelectronics Evaluation Board Power Management for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Evaluation Board Power Management for L9907 for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Evaluation Board for L9945 for L9945 Engine Management System
- STMicroelectronics Evaluation Board for L99ASC03G Three-Phase Pre-Driver for L99ASC03 for L99ASC03G Three-Phase
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP












