STMicroelectronics EVAL-L9026-YO Motor Driver for L9026 for L9026-YO-TR
- RS Stock No.:
- 218-4831
- Mfr. Part No.:
- EVAL-L9026-YO
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$140.69
(exc. GST)
$154.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 21 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | $140.69 |
| 5 + | $136.05 |
*price indicative
- RS Stock No.:
- 218-4831
- Mfr. Part No.:
- EVAL-L9026-YO
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Driver | |
| For Use With | L9026-YO-TR | |
| Kit Classification | Evaluation Board | |
| Featured Device | L9026 | |
| Kit Name | EVAL-L9026-YO | |
| Standards/Approvals | No | |
| Distrelec Product Id | 302-93-554 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Driver | ||
For Use With L9026-YO-TR | ||
Kit Classification Evaluation Board | ||
Featured Device L9026 | ||
Kit Name EVAL-L9026-YO | ||
Standards/Approvals No | ||
Distrelec Product Id 302-93-554 | ||
The STMicroelectronics EVAL-L9026-YO is a low-cost tool designed to evaluate L9026, a smart power device designed by STMicroelectronics in advanced BCD technology.
Idle mode for reduced current consumption
Possible Daisy chain configuration
Two parallel input pins with Input mapping functionality
Related links
- STMicroelectronics Motor Driver for L9958
- STMicroelectronics L99H02XP Evaluation Board DC Motor Driver for STM8A Microcontroller for DC Motor Control
- STMicroelectronics EVAL-SCS002V1 for STSPIN32F060 for STSPIN32F0602
- STMicroelectronics Evaluation Board for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Fast and Easy Migration from DC Barrel to Type-C for STUSB4500
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for HVLED001B Quasi Resonant
- Infineon EVAL-IMM101T-046 Motor Driver for IMM101T-046M for Compressor Pumps
