MikroElektronika Boost Regulator Boost Regulator for MCP1665
- RS Stock No.:
- 200-5575
- Distrelec Article No.:
- 301-64-110
- Mfr. Part No.:
- MIKROE-3709
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.99 | - |
| 5 + | $29.71 | 9% |
*price indicative
- RS Stock No.:
- 200-5575
- Distrelec Article No.:
- 301-64-110
- Mfr. Part No.:
- MIKROE-3709
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Boost Regulator | |
| Product Type | Power Management Development Kit | |
| Kit Classification | Development Kit | |
| Featured Device | MCP1665 | |
| Kit Name | Boost Regulator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Boost Regulator | ||
Product Type Power Management Development Kit | ||
Kit Classification Development Kit | ||
Featured Device MCP1665 | ||
Kit Name Boost Regulator | ||
Standards/Approvals No | ||
The MIKROE Step up Click is a fixed frequency DC-DC step-up regulator that can integrate NMOS switch. This click board are fully tested product and ready to be used on a system operated with the mikroBUS socket. This click board is carried by a mikroSDK compliant library which contain functions that simplify software development.
High efficiency (92%)
2.9 to 5V input voltage
No load current
Thermal shutdown
Serial Peripheral Interface
Related links
- MikroElektronika Single Cell Click Boost Regulator for Mikroe-3844
- MikroElektronika Boost 5 Click Power Supply for Motor for Motors
- onsemi MC34163DWG Boost 3 A SOIC 16-Pin
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- Microchip AA Batteries to USB Boost Regulator for MCP1642B
- onsemi Evaluation Board Boost Regulator for ARX3A0 for ARX3A0
- MikroElektronika IPD 2 Click Switching Regulator for BV2HD070EFU-C for High Side Switching
- Microchip Evaluation Board Boost Regulator
