onsemi MC34163DWG, 5-Channel Buck, Boost, Buck Boost Regulator, 3 A, 40V 55 kHz, SOIC 16-Pin
- RS Stock No.:
- 186-9660
- Mfr. Part No.:
- MC34163DWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9660
- Mfr. Part No.:
- MC34163DWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Regulator | |
| Output Voltage | 40V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.03 %/V | |
| Switching Frequency | 55kHz | |
| Load Regulation | 2 %, 50 mV | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Series | MC34163 | |
| Height | 2.4mm | |
| Length | 10.45mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Regulator | ||
Output Voltage 40V | ||
Number of Outputs 5 | ||
Line Regulation 0.03 %/V | ||
Switching Frequency 55kHz | ||
Load Regulation 2 %, 50 mV | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 3A | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Series MC34163 | ||
Height 2.4mm | ||
Length 10.45mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
Output Switch Current in Excess of 3.0 A
Operation from 2.5 V to 40 V Input
Low Standby Current
Precision 2% Reference
Controlled Duty Cycle Oscillator
Driver with Bootstrap Capability for Increased Efficiency
Cycle-by-Cycle Current Limiting
Internal Thermal Shutdown Protection
Low Voltage Indicator Output for Direct Microprocessor Interface
Heat Tab Power Package
Moisture Sensitivity Level (MSL) Equals 1
Related links
- onsemi Boost 3.4 A SOIC 16-Pin
- onsemi MC33163DWG Boost 3.4 A SOIC 16-Pin
- onsemi NCS1002ADR2G Boost 40 mA SOIC 8-Pin
- STMicroelectronics MC34063ACD-TR Boost 1.5 A SOIC 8-Pin
- STMicroelectronics Boost 1.5 A SOIC 8-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments Boost 750 mA 24 kHz, SOIC 8-Pin
- onsemi Boost 1.5 A PDIP 8-Pin
