STMicroelectronics Interface Board Power Management for STM32F103RDT6, USBLC6-2P6 for STPMxx Family of Energy Meter ICs
- RS Stock No.:
- 196-1821
- Mfr. Part No.:
- STEVAL-IPE023V1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$196.06
(exc. GST)
$215.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | $196.06 |
| 5 + | $176.45 |
*price indicative
- RS Stock No.:
- 196-1821
- Mfr. Part No.:
- STEVAL-IPE023V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | STPMxx Family of Energy Meter ICs | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32F103RDT6, USBLC6-2P6 | |
| Kit Name | Interface Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With STPMxx Family of Energy Meter ICs | ||
Kit Classification Evaluation Board | ||
Featured Device STM32F103RDT6, USBLC6-2P6 | ||
Kit Name Interface Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IPE023V1 is a USB interface tool that can be used to interface boards related to the STPMxx family of energy meter Ics. The STEVAL-IPE023V1 works as a USB bridge between energy meter boards and a PC running the appropriate GUI application to manage the specific IC.
Connection to an external metrology board
Microcontroller to implement the bridge function allowing fast data acquisition with local buffering
Galvanic insulation between the metrology board connector and the microcontroller
USB connectivity
Related links
- STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on
- STMicroelectronics Evaluation Board for STNRG388A for STNRG Family of Digital Controllers
- Schneider Electric Multi-Circuit Energy Meter Energy Meter for Multi-Circuit Energy Meter
- Microchip Reference Design Energy Meter for MCP3905
- STMicroelectronics Battery Charger, Energy Harvesting for SPV1050
- STMicroelectronics Development Kit for SPV1050 for SPV1050 Energy Harvester and Battery Charger
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Eight-Channel High-Side Driver Based on the VNI8200XP-32 for VNI8200XP-32 for GUI Interface
