STMicroelectronics Eight-Channel High-Side Driver Based on the VNI8200XP-32 Step Down Converter for VNI8200XP-32 for GUI
- RS Stock No.:
- 208-5062
- Mfr. Part No.:
- STEVAL-IFP032V1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 208-5062
- Mfr. Part No.:
- STEVAL-IFP032V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Step Down Converter | |
| Product Type | Evaluation Board | |
| For Use With | GUI Interface | |
| Kit Classification | Demonstration Board | |
| Featured Device | VNI8200XP-32 | |
| Kit Name | Eight-Channel High-Side Driver Based on the VNI8200XP-32 | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-2, RoHS Compliant, IEC 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Step Down Converter | ||
Product Type Evaluation Board | ||
For Use With GUI Interface | ||
Kit Classification Demonstration Board | ||
Featured Device VNI8200XP-32 | ||
Kit Name Eight-Channel High-Side Driver Based on the VNI8200XP-32 | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-2, RoHS Compliant, IEC 61000-4-4 | ||
The STEVAL-IFP032V1 evaluation board, based on the VNI8200XP-32 high-side driver, is intended for device testing in terms of power management and digital interface.
Operating voltage: from 10.5 to 33 V
Operating current: 1.2 A for each channel
Reverse polarity protection
High-speed opto-isolation for SPI and parallel communication
Low-speed opto-isolation for device fault signalling
Step-down converter for 3.3 V or 5 V
Related links
- STMicroelectronics Demonstration Board for VNI8200XP for High Side Driver
- STMicroelectronics Interface Board for STPMxx Family of Energy Meter ICs
- STMicroelectronics STEVAL for L6398 STM32F303
- STMicroelectronics STEVAL for STSPIN32F0 for STSPIN32F0
- STMicroelectronics STEVAL for SLLIMM IPM (STGIB8CH60TS-L - DBC) for STM32
- STMicroelectronics LDO Voltage Regulator
- STMicroelectronics Buck Converter
- STMicroelectronics Development Kit for SPV1050 for SPV1050 Energy Harvester and Battery Charger
