Infineon EVAL5BR2280BZ1700MATOBO1 Buck Controller for EVAL5BR2280BZ1700MA for ICE5BR2280BZ-1
- RS Stock No.:
- 351-794
- Mfr. Part No.:
- EVAL5BR2280BZ1700MATOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$214.45
(exc. GST)
$235.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.45 |
*price indicative
- RS Stock No.:
- 351-794
- Mfr. Part No.:
- EVAL5BR2280BZ1700MATOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck Controller | |
| For Use With | ICE5BR2280BZ-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL5BR2280BZ1700MA | |
| Kit Name | EVAL5BR2280BZ1700MATOBO1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck Controller | ||
For Use With ICE5BR2280BZ-1 | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL5BR2280BZ1700MA | ||
Kit Name EVAL5BR2280BZ1700MATOBO1 | ||
- COO (Country of Origin):
- SG
Infineon Evaluation Board, Buck Controller Function, For Use With ICE5BR2280BZ-1 - EVAL5BR2280BZ1700MATOBO1
This PCB socket is a surface mount connector designed for board-to-board applications. With a 0.8mm pitch and dual rows, this compact component boasts 10 circuits, making it ideal for high-density electronic designs. Its straight body orientation, combined with reliable solder termination, ensures secure connections in various electrical systems.
Features & Benefits
• Durable phosphor bronze contacts enhance conductivity
• Tin plating protects against corrosion and wear
• Surface mount design supports efficient automated assembly
• High current handling up to 500mA for robust performance
• Suitable for operating temperatures from -20°C to +105°C
• Maximum voltage rating of 50V for versatile applications
• Tin plating protects against corrosion and wear
• Surface mount design supports efficient automated assembly
• High current handling up to 500mA for robust performance
• Suitable for operating temperatures from -20°C to +105°C
• Maximum voltage rating of 50V for versatile applications
Applications
• Utilised for board-to-board connections in automation systems
• Effective in electronic signalling for various devices
• Ideal for high-density layouts in consumer electronics
• Commonly used for interfacing between PCBs in mechanical assemblies
• Effective in electronic signalling for various devices
• Ideal for high-density layouts in consumer electronics
• Commonly used for interfacing between PCBs in mechanical assemblies
What is the expected durability in terms of mating cycles for this component?
The product is designed for up to 30 mating cycles, offering reliable performance over repeated use, which is essential in diverse electrical applications.
How does the surface mount design benefit applications in automation?
The surface mount configuration allows for easy integration onto printed circuit boards, facilitating automated manufacturing processes that enhance production efficiency.
Is there a specific PCB thickness recommended for this connector?
This socket is designed for optimal performance with a PCB thickness of approximately 1.60mm, ensuring effective mechanical and electrical connection stability.
Related links
- Infineon REF5BR2280BZ122W1TOBO1 Flyback Controller for REF5BR2280BZ122W1 for ICE5BR2280BZ-1
- Infineon EVAL5BR4780BZ1450MATOBO1 Buck Controller for EVAL5BR4780BZ1450MA for ICE5BR4780BZ-1
- Infineon EVAL_5BR2280BZ_700MA1 Buck Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Renesas Electronics Buck Controller
- Renesas Electronics ISL8117EVAL2Z Buck Controller for ISL8117
- MikroElektronika Ultra Low IQ Nanopower Buck Module From Analog Devices Buck Controller for MAXM38643 for And
- Microchip MIC2132 Evaluation Board Buck Controller for MIC2132 for MIC2132
- Microchip MIC2133 Evaluation Board Buck Controller for MIC2133 for MIC2133
